DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 9 Factory | 1 : $72.82000 Box | - | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1 Non-Isolated Output | 12.5W | 5V | 2.5A | 36V ~ 57V | Buck | 300kHz | Board(s) | MAX5969A, MAX17503 | ||
1 In Stock 119 Factory | 1 : $127.77000 Box | - | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1 Non-Isolated Output | 12.5W | 5V | 2.5A | 36V ~ 57V | Buck | 300kHz | Partially Populated Board(s) - Main IC/Module/Part Not Included | MAX5969A, MAX17503 |