MBR140SFT1G | |
|---|---|
DigiKey Part Number | MBR140SFT1GOSTR-ND - Tape & Reel (TR) MBR140SFT1GOSCT-ND - Cut Tape (CT) MBR140SFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR140SFT1G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR140SFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.46200 | $4.62 |
| 100 | $0.39860 | $39.86 |
| 500 | $0.30020 | $150.10 |
| 1,000 | $0.26843 | $268.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27311 | $819.33 |
| 6,000 | $0.26207 | $1,572.42 |
| 9,000 | $0.17868 | $1,608.12 |
| 15,000 | $0.17197 | $2,579.55 |
| 75,000 | $0.16100 | $12,075.00 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |