MBRS1100T3G | |
|---|---|
DigiKey Part Number | MBRS1100T3GOSTR-ND - Tape & Reel (TR) MBRS1100T3GOSCT-ND - Cut Tape (CT) MBRS1100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS1100T3G |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS1100T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69200 | $6.92 |
| 100 | $0.44250 | $44.25 |
| 500 | $0.33444 | $167.22 |
| 1,000 | $0.29960 | $299.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26181 | $654.52 |
| 5,000 | $0.23843 | $1,192.15 |
| 7,500 | $0.22652 | $1,698.90 |
| 12,500 | $0.21313 | $2,664.12 |
| 17,500 | $0.20519 | $3,590.83 |
| 25,000 | $0.19748 | $4,937.00 |
| 62,500 | $0.18498 | $11,561.25 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.27650 |