Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS140T3G

DigiKey Part Number
MBRS140T3GOSTR-ND - Tape & Reel (TR)
MBRS140T3GOSCT-ND - Cut Tape (CT)
MBRS140T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS140T3G
Description
DIODE SCHOTTKY 40V 1A SMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219,094
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.48200$4.82
100$0.40160$40.16
500$0.30250$151.25
1,000$0.27053$270.53
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18821$470.52
5,000$0.18635$931.75
7,500$0.18389$1,379.17
12,500$0.17681$2,210.12
17,500$0.16260$2,845.50
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.79350