MC33269DR2-3.3G | |
|---|---|
DigiKey Part Number | MC33269DR2-3.3GOSTR-ND - Tape & Reel (TR) MC33269DR2-3.3GOSCT-ND - Cut Tape (CT) MC33269DR2-3.3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269DR2-3.3G |
Description | IC REG LINEAR 3.3V 800MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DR2-3.3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.42300 | $14.23 |
| 25 | $1.18560 | $29.64 |
| 100 | $0.91600 | $91.60 |
| 250 | $0.78368 | $195.92 |
| 500 | $0.70216 | $351.08 |
| 1,000 | $0.63393 | $633.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.53379 | $1,334.47 |
| 5,000 | $0.51950 | $2,597.50 |
| 7,500 | $0.51235 | $3,842.62 |
| 12,500 | $0.50442 | $6,305.25 |
| 17,500 | $0.49979 | $8,746.33 |
| 25,000 | $0.49533 | $12,383.25 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.67950 |