MC33899VWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $9.88814
Datasheet
Motor Driver Power MOSFET SPI 30-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33899VWR2

DigiKey Part Number
MC33899VWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33899VWR2
Description
IC MOTOR DRVR 4.75V-5.25V 30HSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 30-HSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33899VWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
6V ~ 26.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-BSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
30-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types