MC34904C5EK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: $10.86619
Datasheet
System Basis Chip PMIC 32-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34904C5EK

DigiKey Part Number
MC34904C5EK-ND
Manufacturer
Manufacturer Product Number
MC34904C5EK
Description
IC SBC HIGH SPEED CAN 5V 32SOIC
Customer Reference
Detailed Description
System Basis Chip PMIC 32-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
System Basis Chip
Current - Supply
2mA
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types