Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
MK40DX256VLK7
IC MCU 32BIT 256KB FLASH 80FQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $26.36000
Tray
Tray
Active
Not Verified
56800EX
32-Bit
100MHz
CANbus, I2C, LINbus, SCI, SPI
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
68
256KB (256K x 8)
FLASH
2K x 8
32K x 8
3V ~ 3.6V
A/D 16x12b, 10x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
80-FQFP (12x12)
80-LQFP
Microcontroller, 32-Bit, FLASH,
Microcontroller, 32-Bit, FLASH,
NXP Semiconductors
0
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
-
56800EX
32-Bit
100MHz
CANbus, I2C, LINbus, SCI, SPI
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
68
256KB (256K x 8)
FLASH
32K x 8
32K x 8
2.7V ~ 3.6V
A/D 20x12b, 8x16b SAR; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.