MC9S08PA4VTG | |
|---|---|
DigiKey Part Number | MC9S08PA4VTG-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA4VTG |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08PA4VTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.43000 | $24.30 |
| 96 | $1.97229 | $189.34 |
| 192 | $1.88104 | $361.16 |
| 288 | $1.83535 | $528.58 |
| 576 | $1.76833 | $1,018.56 |
| 1,056 | $1.71954 | $1,815.83 |
| 2,592 | $1.66091 | $4,305.08 |
| 5,088 | $1.62565 | $8,271.31 |
| Unit Price without GST: | $3.31000 |
|---|---|
| Unit Price with GST: | $3.80650 |