49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C4999FP500

DigiKey Part Number
MCT0603-49.9-CFTR-ND - Tape & Reel (TR)
MCT0603-49.9-CFCT-ND - Cut Tape (CT)
MCT0603-49.9-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C4999FP500
Description
RES 49.9 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C4999FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,304
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06000$0.60
25$0.05640$1.41
50$0.05300$2.65
100$0.05020$5.02
250$0.04648$11.62
500$0.04396$21.98
1,000$0.04160$41.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03948$197.40
10,000$0.03766$376.60
15,000$0.03669$550.35
25,000$0.03555$888.75
35,000$0.03486$1,220.10
50,000$0.03417$1,708.50
60,000$0.03384$2,030.40
120,000$0.03335$4,002.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700