ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
32-VFQFN Exposed Pad
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL16Z128VFM4

DigiKey Part Number
MKL16Z128VFM4-ND
Manufacturer
Manufacturer Product Number
MKL16Z128VFM4
Description
IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MKL16Z128VFM4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, TSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D - 16bit; D/A - 12bit
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,778
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$9.35000$9.35
10$7.12500$71.25
25$6.56680$164.17
100$5.95250$595.25
490$5.48780$2,689.02
980$5.34170$5,234.87
1,470$5.26853$7,744.74
2,940$5.16123$15,174.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$9.35000
Unit Price with GST:$10.75250