Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.12Hz ~ 1.95kHz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA9559LR1

DigiKey Part Number
MMA9559LR1TR-ND - Tape & Reel (TR)
MMA9559LR1CT-ND - Cut Tape (CT)
MMA9559LR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA9559LR1
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.12Hz ~ 1.95kHz 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g)
-
Bandwidth
0.12Hz ~ 1.95kHz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 1.89V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.93000$7.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.31633$5,316.33
Manufacturers Standard Package
Unit Price without GST:$7.93000
Unit Price with GST:$9.11950