MMBT2222A-TP | |
|---|---|
DigiKey Part Number | MMBT2222ATPMSTR-ND - Tape & Reel (TR) MMBT2222ATPMSCT-ND - Cut Tape (CT) MMBT2222ATPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-TP |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11700 | $1.17 |
| 100 | $0.07200 | $7.20 |
| 500 | $0.05170 | $25.85 |
| 1,000 | $0.04512 | $45.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03668 | $110.04 |
| 6,000 | $0.03241 | $194.46 |
| 9,000 | $0.03023 | $272.07 |
| 15,000 | $0.02777 | $416.55 |
| 21,000 | $0.02631 | $552.51 |
| 30,000 | $0.02489 | $746.70 |
| 75,000 | $0.02177 | $1,632.75 |
| 150,000 | $0.01984 | $2,976.00 |
| 300,000 | $0.01822 | $5,466.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |