470 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJ4715E-R52

DigiKey Part Number
273-OJ4715E-R52TR-ND - Tape & Reel (TR)
273-OJ4715E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OJ4715E-R52
Description
RES 470 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,573
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07700$0.77
25$0.06360$1.59
50$0.05600$2.80
100$0.04910$4.91
250$0.04172$10.43
500$0.03704$18.52
1,000$0.03307$33.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02596$129.80
10,000$0.02364$236.40
15,000$0.02244$336.60
25,000$0.02109$527.25
35,000$0.02028$709.80
50,000$0.01949$974.50
60,000$0.01912$1,147.20
120,000$0.01782$2,138.40
125,000$0.01775$2,218.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700