ERJ-8GEY0R00V | |
|---|---|
DigiKey Part Number | P0.0ETR-ND - Tape & Reel (TR) P0.0ECT-ND - Cut Tape (CT) P0.0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEY0R00V |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEY0R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09900 | $0.99 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.07280 | $3.64 |
| 100 | $0.06390 | $6.39 |
| 250 | $0.05444 | $13.61 |
| 500 | $0.04842 | $24.21 |
| 1,000 | $0.04332 | $43.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03490 | $174.50 |
| 10,000 | $0.03186 | $318.60 |
| 15,000 | $0.03030 | $454.50 |
| 25,000 | $0.02853 | $713.25 |
| 35,000 | $0.02748 | $961.80 |
| 50,000 | $0.02645 | $1,322.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |