ERJ-14NF1211U | |
|---|---|
DigiKey Part Number | P1.21KAATR-ND - Tape & Reel (TR) P1.21KAACT-ND - Cut Tape (CT) P1.21KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1211U |
Description | RES SMD 1.21K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1211U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.27000 | $2.70 |
| 25 | $0.21920 | $5.48 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.16570 | $16.57 |
| 250 | $0.14200 | $35.50 |
| 500 | $0.12832 | $64.16 |
| 1,000 | $0.11747 | $117.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10214 | $510.70 |
| 10,000 | $0.08686 | $868.60 |
| 15,000 | $0.08361 | $1,254.15 |
| 25,000 | $0.08033 | $2,008.25 |
| 35,000 | $0.08008 | $2,802.80 |
| 50,000 | $0.07983 | $3,991.50 |
| 60,000 | $0.07971 | $4,782.60 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |