PKN7EB105C7 | |
|---|---|
DigiKey Part Number | 942-PKN7EB105C7-ND |
Manufacturer | |
Manufacturer Product Number | PKN7EB105C7 |
Description | STANDARD MOTOR 12130 RPM 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 12130 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 12130 RPM | |
Torque - Rated (oz-in / mNm) | 0.028 / 0.2 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | 0.039" (1.00mm) | |
Length - Shaft and Bearing | 0.331" (8.40mm) | |
Mounting Hole Spacing | 0.283" (7.20mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.009 lb (4.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 5 | $7.10600 | $35.53 |
| 10 | $6.85300 | $68.53 |
| 25 | $6.53080 | $163.27 |
| 50 | $6.29740 | $314.87 |
| 100 | $6.07230 | $607.23 |
| 250 | $5.78716 | $1,446.79 |
| 500 | $5.58046 | $2,790.23 |
| 1,000 | $5.38110 | $5,381.10 |
| Unit Price without GST: | $7.73000 |
|---|---|
| Unit Price with GST: | $8.88950 |