15 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J153V

DigiKey Part Number
P15KADTR-ND - Tape & Reel (TR)
P15KADCT-ND - Cut Tape (CT)
P15KADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J153V
Description
RES SMD 15K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J153V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,199
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10800$1.08
25$0.08320$2.08
50$0.06920$3.46
100$0.05820$5.82
250$0.04728$11.82
500$0.04104$20.52
1,000$0.03614$36.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02627$131.35
10,000$0.02401$240.10
15,000$0.02289$343.35
25,000$0.02176$544.00
35,000$0.02069$724.15
50,000$0.01963$981.50
60,000$0.01959$1,175.40
120,000$0.01946$2,335.20
125,000$0.01945$2,431.25
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300