ERJ-8ENF1800V | |
|---|---|
DigiKey Part Number | P180FTR-ND - Tape & Reel (TR) P180FCT-ND - Cut Tape (CT) P180FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1800V |
Description | RES SMD 180 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.13000 | $3.25 |
| 50 | $0.11000 | $5.50 |
| 100 | $0.09430 | $9.43 |
| 250 | $0.07840 | $19.60 |
| 500 | $0.06924 | $34.62 |
| 1,000 | $0.06199 | $61.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04854 | $242.70 |
| 10,000 | $0.04531 | $453.10 |
| 15,000 | $0.04373 | $655.95 |
| 25,000 | $0.04202 | $1,050.50 |
| 35,000 | $0.04105 | $1,436.75 |
| 50,000 | $0.04012 | $2,006.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |