10 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C

EEF-CS1D100R

DigiKey Part Number
P18989TR-ND - Tape & Reel (TR)
P18989CT-ND - Cut Tape (CT)
P18989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CS1D100R
Description
CAP ALUM POLY 10UF 20% 20V SMD
Customer Reference
Detailed Description
10 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.047" (1.20mm)
Capacitance
10 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
20 V
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,340
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.91100$19.11
50$1.47660$73.83
100$1.33910$133.91
500$1.10270$551.35
1,000$1.02823$1,028.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.90719$3,175.16
7,000$0.86378$6,046.46
10,500$0.84189$8,839.85
17,500$0.81750$14,306.25
Manufacturers Standard Package
Unit Price without GST:$2.96000
Unit Price with GST:$3.40400