100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DSFR10V

DigiKey Part Number
P19308TR-ND - Tape & Reel (TR)
P19308CT-ND - Cut Tape (CT)
P19308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DSFR10V
Description
RES 0.1 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DSFR10V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.31100$3.11
25$0.26240$6.56
50$0.23160$11.58
100$0.20570$20.57
250$0.17720$44.30
500$0.15938$79.69
1,000$0.14416$144.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11944$597.20
10,000$0.11041$1,104.10
15,000$0.10577$1,586.55
25,000$0.10052$2,513.00
35,000$0.09739$3,408.65
50,000$0.09434$4,717.00
60,000$0.09287$5,572.20
120,000$0.08784$10,540.80
125,000$0.08757$10,946.25
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.56350