ERJ-2RKF2003X | |
|---|---|
DigiKey Part Number | P200KLTR-ND - Tape & Reel (TR) P200KLCT-ND - Cut Tape (CT) P200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2003X |
Description | RES SMD 200K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2003X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05100 | $0.51 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02520 | $2.52 |
| 250 | $0.01960 | $4.90 |
| 500 | $0.01644 | $8.22 |
| 1,000 | $0.01399 | $13.99 |
| 5,000 | $0.01012 | $50.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00918 | $91.80 |
| 20,000 | $0.00828 | $165.60 |
| 30,000 | $0.00784 | $235.20 |
| 50,000 | $0.00736 | $368.00 |
| 70,000 | $0.00709 | $496.30 |
| 100,000 | $0.00683 | $683.00 |
| 120,000 | $0.00671 | $805.20 |
| 240,000 | $0.00632 | $1,516.80 |
| 250,000 | $0.00630 | $1,575.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |