ERJ-6GEYJ301V | |
|---|---|
DigiKey Part Number | P300ATR-ND - Tape & Reel (TR) P300ACT-ND - Cut Tape (CT) P300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ301V |
Description | RES SMD 300 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.07600 | $0.76 |
| 25 | $0.05800 | $1.45 |
| 50 | $0.04760 | $2.38 |
| 100 | $0.03940 | $3.94 |
| 250 | $0.03148 | $7.87 |
| 500 | $0.02694 | $13.47 |
| 1,000 | $0.02410 | $24.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01878 | $93.90 |
| 10,000 | $0.01725 | $172.50 |
| 15,000 | $0.01545 | $231.75 |
| 25,000 | $0.01393 | $348.25 |
| 35,000 | $0.01387 | $485.45 |
| 50,000 | $0.01358 | $679.00 |
| 60,000 | $0.01335 | $801.00 |
| 120,000 | $0.01261 | $1,513.20 |
| 125,000 | $0.01257 | $1,571.25 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |