62 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB620V

DigiKey Part Number
P62DATR-ND - Tape & Reel (TR)
P62DACT-ND - Cut Tape (CT)
P62DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB620V
Description
RES SMD 62 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB620V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,612
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11400$1.14
25$0.10640$2.66
50$0.10040$5.02
100$0.09490$9.49
250$0.08796$21.99
500$0.08324$41.62
1,000$0.07888$78.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07357$367.85
10,000$0.06901$690.10
15,000$0.06868$1,030.20
25,000$0.06807$1,701.75
35,000$0.06683$2,339.05
50,000$0.06559$3,279.50
60,000$0.06499$3,899.40
120,000$0.06289$7,546.80
125,000$0.06277$7,846.25
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850