40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E4002BST1

DigiKey Part Number
PAT40KATR-ND - Tape & Reel (TR)
PAT40KACT-ND - Cut Tape (CT)
PAT40KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E4002BST1
Description
RES SMD 40K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E4002BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,406
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.08700$10.87
25$1.00760$25.19
50$0.95220$47.61
100$0.90120$90.12
250$0.84052$210.13
500$0.79954$399.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.74641$746.41
2,000$0.71403$1,428.06
3,000$0.70070$2,102.10
5,000$0.68703$3,435.15
7,000$0.68509$4,795.63
10,000$0.68317$6,831.70
12,000$0.68225$8,187.00
24,000$0.67905$16,297.20
25,000$0.67888$16,972.00
Manufacturers Standard Package
Unit Price without GST:$1.32000
Unit Price with GST:$1.51800