I/O Expander 40 I2C 400 kHz 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9506DGG,518

DigiKey Part Number
568-11940-2-ND - Tape & Reel (TR)
568-11940-1-ND - Cut Tape (CT)
568-11940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9506DGG,518
Description
IC XPNDR 400KHZ I2C 56TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 40 I2C 400 kHz 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9506DGG,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
40
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,511
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.08000$13.08
10$10.07900$100.79
25$9.32760$233.19
100$8.50050$850.05
250$8.10640$2,026.60
500$8.07976$4,039.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.51244$15,024.88
Manufacturers Standard Package
Unit Price without GST:$13.08000
Unit Price with GST:$15.04200