PCA9532D,118 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 7,819
Unit Price: $6.23000
Datasheet
LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9532D,118

DigiKey Part Number
568-13177-2-ND - Tape & Reel (TR)
568-13177-1-ND - Cut Tape (CT)
568-13177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9532D,118
Description
IC LED DRIVER PS I2C 25MA 24SO
Customer Reference
Detailed Description
LED Driver IC 16 Output Power Switch I2C Dimming 25mA 24-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9532D,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Power Switch
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 13/04/2026
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.43200$44.32
25$4.06080$101.52
100$3.65240$365.24
250$3.45784$864.46
500$3.34052$1,670.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.24397$3,243.97
2,000$3.16451$6,329.02
3,000$3.12471$9,374.13
5,000$3.08060$15,403.00
Manufacturers Standard Package
Unit Price without GST:$5.92000
Unit Price with GST:$6.80800