Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,996 Marketplace | 170 : $3.00500 Bulk | - | Bulk | Active | - | 16 | I2C, SMBus | Yes | POR | Push-Pull | 300µA, 42mA | 1 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : $2.53798 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | I2C | Yes | POR | Push-Pull | 100µA, 25mA | 1 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 16 | I2C | Yes | POR | Push-Pull | 100µA, 25mA | 1 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |