PCAL6408AEXX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 7,993
Unit Price: $2.50000
Datasheet
Image for PCAL6408AEXX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6408AEXX

DigiKey Part Number
PCAL6408AEXX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCAL6408AEXX
Description
IC XPND 400KHZ I2C SMBUS 16XFBGA
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-XFBGA (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408AEXX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFBGA
Supplier Device Package
16-XFBGA (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes