EEE-FC1V2R2R | |
|---|---|
DigiKey Part Number | PCE4027TR-ND - Tape & Reel (TR) PCE4027CT-ND - Cut Tape (CT) PCE4027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V2R2R |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V2R2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42400 | $4.24 |
| 50 | $0.31060 | $15.53 |
| 100 | $0.27460 | $27.46 |
| 500 | $0.21240 | $106.20 |
| 1,000 | $0.19272 | $192.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17972 | $359.44 |
| 4,000 | $0.16462 | $658.48 |
| 6,000 | $0.15620 | $937.20 |
| 10,000 | $0.14774 | $1,477.40 |
| 14,000 | $0.14629 | $2,048.06 |
| 20,000 | $0.14199 | $2,839.80 |
| 24,000 | $0.13988 | $3,357.12 |
| 48,000 | $0.13390 | $6,427.20 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |