ECH-U1C682GX5 | |
|---|---|
DigiKey Part Number | PCF1175TR-ND - Tape & Reel (TR) PCF1175CT-ND - Cut Tape (CT) PCF1175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C682GX5 |
Description | CAP FILM 6800PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C682GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.47060 | $23.53 |
| 100 | $0.42330 | $42.33 |
| 500 | $0.34350 | $171.75 |
| 1,000 | $0.31883 | $318.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29416 | $882.48 |
| 6,000 | $0.27897 | $1,673.82 |
| 9,000 | $0.27135 | $2,442.15 |
| 15,000 | $0.26292 | $3,943.80 |
| 21,000 | $0.25799 | $5,417.79 |
| 30,000 | $0.25325 | $7,597.50 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.17300 |