PCF2123BS/1,518 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 56,281
Unit Price: $1.37000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 41
Unit Price: $41.60000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2123BS/1,518

DigiKey Part Number
568-13180-2-ND - Tape & Reel (TR)
568-13180-1-ND - Cut Tape (CT)
568-13180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2123BS/1,518
Description
IC RTC CLK/CALENDAR SPI 16HVQFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.33µA ~ 0.38µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types