RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5120A0HN1/C2,118

DigiKey Part Number
568-13227-2-ND - Tape & Reel (TR)
568-13227-1-ND - Cut Tape (CT)
568-13227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PN5120A0HN1/C2,118
Description
IC RFID RDR/TRAN 13.56MZ 32HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PN5120A0HN1/C2,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,736
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.03000$18.03
10$15.64200$156.42
25$14.81400$370.35
100$13.67650$1,367.65
250$12.99524$3,248.81
500$12.51432$6,257.16
1,000$12.06144$12,061.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$11.00990$66,059.40
Manufacturers Standard Package
Unit Price without GST:$18.03000
Unit Price with GST:$20.73450