5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0805E5001BST5

DigiKey Part Number
PNM0805-5.0KBTR-ND - Tape & Reel (TR)
PNM0805-5.0KBCT-ND - Cut Tape (CT)
PNM0805-5.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0805E5001BST5
Description
RES SMD 5K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0805E5001BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,831
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.11400$11.14
25$1.03320$25.83
50$0.97640$48.82
100$0.92420$92.42
250$0.86188$215.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.87736$438.68
1,000$0.79604$796.04
1,500$0.78572$1,178.58
2,500$0.78156$1,953.90
3,500$0.77519$2,713.16
5,000$0.75995$3,799.75
6,000$0.75254$4,515.24
12,000$0.72659$8,719.08
12,500$0.72517$9,064.62
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.52950