75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C7509FRP00

DigiKey Part Number
PPC75.0ZTR-ND - Tape & Reel (TR)
PPC75.0ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C7509FRP00
Description
RES 75 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C7509FRP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,707
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.28500$2.85
25$0.24040$6.01
50$0.21220$10.61
100$0.18840$18.84
250$0.16208$40.52
500$0.14564$72.82
1,000$0.13165$131.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10882$544.10
10,000$0.10050$1,005.00
15,000$0.09622$1,443.30
25,000$0.09139$2,284.75
35,000$0.08851$3,097.85
50,000$0.08569$4,284.50
60,000$0.08434$5,060.40
120,000$0.07970$9,564.00
125,000$0.07946$9,932.50
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900