6.8 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700006804FR500

DigiKey Part Number
PPCHF6.80MTR-ND - Tape & Reel (TR)
PPCHF6.80MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700006804FR500
Description
RES 6.8M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700006804FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,421
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.54300$5.43
25$0.45960$11.49
50$0.40780$20.39
100$0.36390$36.39
250$0.31556$78.89
500$0.28532$142.66
1,000$0.25961$259.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18174$908.70
10,000$0.16902$1,690.20
15,000$0.16671$2,500.65
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600