ERJ-1TYJ271U | |
|---|---|
DigiKey Part Number | PT270XTR-ND - Tape & Reel (TR) PT270XCT-ND - Cut Tape (CT) PT270XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ271U |
Description | RES SMD 270 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ271U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.52700 | $5.27 |
| 25 | $0.43920 | $10.98 |
| 50 | $0.38920 | $19.46 |
| 100 | $0.34760 | $34.76 |
| 250 | $0.30964 | $77.41 |
| 500 | $0.28652 | $143.26 |
| 1,000 | $0.26811 | $268.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22408 | $896.32 |
| 8,000 | $0.22046 | $1,763.68 |
| 12,000 | $0.21768 | $2,612.16 |
| 20,000 | $0.21670 | $4,334.00 |
| 28,000 | $0.21420 | $5,997.60 |
| 40,000 | $0.21362 | $8,544.80 |
| 48,000 | $0.21334 | $10,240.32 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |