ERJ-1TRQF4R7U | |
|---|---|
DigiKey Part Number | PT4.7YTR-ND - Tape & Reel (TR) PT4.7YCT-ND - Cut Tape (CT) PT4.7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF4R7U |
Description | RES 4.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF4R7U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.89000 | $8.90 |
| 25 | $0.75840 | $18.96 |
| 50 | $0.67560 | $33.78 |
| 100 | $0.60540 | $60.54 |
| 250 | $0.52848 | $132.12 |
| 500 | $0.48026 | $240.13 |
| 1,000 | $0.43928 | $439.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38236 | $1,529.44 |
| 8,000 | $0.35672 | $2,853.76 |
| 12,000 | $0.34356 | $4,122.72 |
| 20,000 | $0.32866 | $6,573.20 |
| 28,000 | $0.31979 | $8,954.12 |
| 40,000 | $0.31112 | $12,444.80 |
| 48,000 | $0.30696 | $14,734.08 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.57550 |