0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR500HTQFC0L20

DigiKey Part Number
RHM1679-TR-ND - Tape & Reel (TR)
RHM1679-CT-ND - Cut Tape (CT)
RHM1679-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFC0L20
Description
RES 0.0002 OHM 1% 15W 5931
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR500HTQFC0L20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.079" (2.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,384
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.33000$5.33
10$3.57200$35.72
25$3.09120$77.28
50$2.79000$139.50
100$2.53410$253.41
250$2.25376$563.44
500$2.07842$1,039.21
1,000$1.94265$1,942.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.80291$3,605.82
4,000$1.69544$6,781.76
6,000$1.64026$9,841.56
10,000$1.58714$15,871.40
Manufacturers Standard Package
Unit Price without GST:$5.33000
Unit Price with GST:$6.12950