100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ETTP104J

DigiKey Part Number
2019-RK73B1ETTP104JTR-ND - Tape & Reel (TR)
2019-RK73B1ETTP104JCT-ND - Cut Tape (CT)
2019-RK73B1ETTP104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ETTP104J
Description
RES 100K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ETTP104J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380,748
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
25$0.02840$0.71
50$0.02300$1.15
100$0.01850$1.85
250$0.01416$3.54
500$0.01176$5.88
1,000$0.00990$9.90
5,000$0.00693$34.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00404$40.40
20,000$0.00400$80.00
30,000$0.00397$119.10
50,000$0.00394$197.00
70,000$0.00392$274.40
100,000$0.00390$390.00
120,000$0.00389$466.80
240,000$0.00386$926.40
250,000$0.00386$965.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700