RMCF0402FT16K9 | |
|---|---|
DigiKey Part Number | RMCF0402FT16K9TR-ND - Tape & Reel (TR) RMCF0402FT16K9CT-ND - Cut Tape (CT) RMCF0402FT16K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT16K9 |
Description | RES 16.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT16K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.00900 | $0.09 |
| 25 | $0.00880 | $0.22 |
| 50 | $0.00820 | $0.41 |
| 100 | $0.00580 | $0.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00391 | $39.10 |
| 20,000 | $0.00382 | $76.40 |
| 30,000 | $0.00364 | $109.20 |
| 50,000 | $0.00348 | $174.00 |
| 70,000 | $0.00314 | $219.80 |
| 100,000 | $0.00313 | $313.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |