6.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT6K65

DigiKey Part Number
RMCF0402FT6K65TR-ND - Tape & Reel (TR)
RMCF0402FT6K65CT-ND - Cut Tape (CT)
RMCF0402FT6K65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT6K65
Description
RES 6.65K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT6K65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,299
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03700$0.37
25$0.02640$0.66
50$0.02080$1.04
100$0.01660$1.66
250$0.01264$3.16
500$0.01042$5.21
1,000$0.00868$8.68
5,000$0.00598$29.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00520$52.00
20,000$0.00459$91.80
30,000$0.00429$128.70
50,000$0.00397$198.50
70,000$0.00379$265.30
100,000$0.00362$362.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700