75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT75K0

DigiKey Part Number
RMCF0603FT75K0TR-ND - Tape & Reel (TR)
RMCF0603FT75K0CT-ND - Cut Tape (CT)
RMCF0603FT75K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT75K0
Description
RES 75K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT75K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328,880
Factory Stock: 855,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03800$0.38
25$0.02760$0.69
50$0.02200$1.10
100$0.01750$1.75
250$0.01344$3.36
500$0.01110$5.55
1,000$0.00930$9.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00644$32.20
10,000$0.00563$56.30
15,000$0.00523$78.45
25,000$0.00480$120.00
35,000$0.00455$159.25
50,000$0.00432$216.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700