RMCF0805JT20R0 | |
|---|---|
DigiKey Part Number | RMCF0805JT20R0TR-ND - Tape & Reel (TR) RMCF0805JT20R0CT-ND - Cut Tape (CT) RMCF0805JT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT20R0 |
Description | RES 20 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.01850 | $1.85 |
| 250 | $0.01416 | $3.54 |
| 500 | $0.01176 | $5.88 |
| 1,000 | $0.00990 | $9.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00693 | $34.65 |
| 10,000 | $0.00608 | $60.80 |
| 15,000 | $0.00567 | $85.05 |
| 25,000 | $0.00522 | $130.50 |
| 35,000 | $0.00497 | $173.95 |
| 50,000 | $0.00473 | $236.50 |
| 60,000 | $0.00462 | $277.20 |
| 120,000 | $0.00425 | $510.00 |
| 125,000 | $0.00423 | $528.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |