20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP2010FT20R0

DigiKey Part Number
RMCP2010FT20R0TR-ND - Tape & Reel (TR)
RMCP2010FT20R0CT-ND - Cut Tape (CT)
RMCP2010FT20R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCP2010FT20R0
Description
RES 20 OHM 1% 1W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP2010FT20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,139
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.16800$1.68
25$0.15840$3.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14387$575.48
8,000$0.14003$1,120.24
12,000$0.13907$1,668.84
20,000$0.13699$2,739.80
28,000$0.13489$3,776.92
40,000$0.13291$5,316.40
48,000$0.13198$6,335.04
96,000$0.12892$12,376.32
100,000$0.12876$12,876.00
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900