4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKE4R70

DigiKey Part Number
RNCF0603BKE4R70TR-ND - Tape & Reel (TR)
RNCF0603BKE4R70CT-ND - Cut Tape (CT)
RNCF0603BKE4R70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BKE4R70
Description
RES SMD 4.7 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14600$1.46
25$0.14160$3.54
50$0.13740$6.87
100$0.13010$13.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.13203$132.03
2,000$0.12557$251.14
3,000$0.12514$375.42
5,000$0.12423$621.15
7,000$0.11552$808.64
10,000$0.11302$1,130.20
12,000$0.11181$1,341.72
24,000$0.10754$2,580.96
25,000$0.10731$2,682.75
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300