RNCF1206TKY10K0 | |
|---|---|
DigiKey Part Number | RNCF1206TKY10K0TR-ND - Tape & Reel (TR) RNCF1206TKY10K0CT-ND - Cut Tape (CT) RNCF1206TKY10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206TKY10K0 |
Description | RES SMD 10K OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206TKY10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $2.50300 | $25.03 |
| 25 | $2.32080 | $58.02 |
| 50 | $2.19780 | $109.89 |
| 100 | $2.08380 | $208.38 |
| 250 | $1.94924 | $487.31 |
| 500 | $1.85944 | $929.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.90390 | $1,903.90 |
| 2,000 | $1.82798 | $3,655.96 |
| 3,000 | $1.78779 | $5,363.37 |
| 5,000 | $1.74132 | $8,706.60 |
| 7,000 | $1.71308 | $11,991.56 |
| 10,000 | $1.68988 | $16,898.80 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.46150 |