470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT470R

DigiKey Part Number
S470HTR-ND - Tape & Reel (TR)
S470HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT470R
Description
RES 470 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,565
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04400$0.44
25$0.03280$0.82
50$0.03060$1.53
100$0.03050$3.05
250$0.02704$6.76
500$0.02404$12.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01918$95.90
10,000$0.01827$182.70
15,000$0.01723$258.45
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700