RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS752IBS,128

DigiKey Part Number
568-13608-2-ND - Tape & Reel (TR)
568-13608-1-ND - Cut Tape (CT)
568-13608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS752IBS,128
Description
IC UART DUAL I2C/SPI 32-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SC16IS752IBS,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,811
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.66000$11.66
10$8.94100$89.41
25$8.26280$206.57
100$7.51670$751.67
250$7.16088$1,790.22
500$7.10650$3,553.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.68163$10,022.44
Manufacturers Standard Package
Unit Price without GST:$11.66000
Unit Price with GST:$13.40900