RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS752IPW,128

DigiKey Part Number
568-11944-2-ND - Tape & Reel (TR)
568-11944-1-ND - Cut Tape (CT)
568-11944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS752IPW,128
Description
IC DUAL UART 64BYTE 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SC16IS752IPW,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,196
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.47000$11.47
10$8.80200$88.02
25$8.13200$203.30
100$7.39590$739.59
250$7.04496$1,761.24
500$6.98742$3,493.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.47550$16,188.75
Manufacturers Standard Package
Unit Price without GST:$11.47000
Unit Price with GST:$13.19050